Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU111IQ1TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AC9479RL
Cut Tape13AC9479
Your Part Number
933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 50+ | $0.984 |
| 100+ | $0.893 |
| 250+ | $0.850 |
| 500+ | $0.824 |
| 1000+ | $0.812 |
| 2500+ | $0.796 |
| 5000+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU111IQ1TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AC9479RL
Cut Tape13AC9479
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product11.5kHz
Slew Rate Typ2.7V/ms
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageDFN
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN
Automotive Qualification Standard-
Bandwidth11.5kHz
No. of Amplifiers1 Amplifier
Slew Rate2.7V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.7V/ms
Supply Voltage Range
1.5V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Bandwidth
11.5kHz
Slew Rate
2.7V/ms
Gain Bandwidth Product
11.5kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
DFN
Amplifier Type
CMOS
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
