Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC2010IDTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel89AH1370RL
Cut Tape89AH1370
Your Part Number
1,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.320 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 500+ | $1.090 |
| 1000+ | $1.070 |
| 2500+ | $1.020 |
| 5000+ | $0.969 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC2010IDTCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel89AH1370RL
Cut Tape89AH1370
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product820kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR120dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage500µV
No. of Amplifiers1 Amplifier
Input Bias Current350µA
Amplifier Case StyleSOIC
Bandwidth820kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
820kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
20 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
500µV
Input Bias Current
350µA
Bandwidth
820kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
