Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB952IDTCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.
Re-Reel97AK6258RL
Cut Tape97AK6258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.470 |
| 100+ | $1.310 |
| 250+ | $1.240 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB952IDTCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.
Re-Reel97AK6258RL
Cut Tape97AK6258
No. of Channels2Channels
Gain Bandwidth Product52MHz
Slew Rate Typ30V/µs
Supply Voltage Range4.5V to 36V
Supply Voltage Range4.5V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
Supply Voltage Range
4.5V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
52MHz
Supply Voltage Range
4.5V to 36V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
