Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS883IQ2TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN0687
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 250+ | $0.964 |
| 500+ | $0.932 |
| 1000+ | $0.898 |
| 2500+ | $0.888 |
| 5000+ | $0.877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS883IQ2TCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN0687
Comparator TypeNanopower
No. of Channels2Channels
Response Time / Propogation Delay2µs
Supply Voltage Range900mV to 5.5V
Supply Voltage Range900mV to 5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
2µs
Supply Voltage Range
900mV to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
2Channels
Supply Voltage Range
900mV to 5.5V
IC Case / Package
DFN-EP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
