Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS820-600B-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0961
Re-Reel06X1048RL
Cut Tape06X1048
Product RangeMulticomp Pro RJ45 Adapter
Your Part Number
4,931 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.323 | $0.00 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.300 |
| 10+ | $0.815 |
| 25+ | $0.722 |
| 50+ | $0.629 |
| 100+ | $0.537 |
| 250+ | $0.477 |
| 500+ | $0.417 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.323 |
| 5000+ | $0.310 |
| 10000+ | $0.297 |
| 15000+ | $0.282 |
| 25000+ | $0.266 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS820-600B-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel01AM0961
Re-Reel06X1048RL
Cut Tape06X1048
Product RangeMulticomp Pro RJ45 Adapter
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current5A
On State RMS Current8A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current73A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeMulticomp Pro RJ45 Adapter
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
5A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
73A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
200µA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
Multicomp Pro RJ45 Adapter
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
