Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391ILTCopy
Newark Part No.
Full Reel57P4278
Cut Tape89K1110
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391ILTCopy
Newark Part No.
Full Reel57P4278
Cut Tape89K1110
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Alternatives for TS391ILT
5 Products Found
Product Overview
The TS391ILT is a low-power Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. This comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage.
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
