Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS3702IPTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel51AC9692RL Cut Tape51AC9692 |
| Your Part Number | |
| Technical Datasheet |
1,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.890 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.638 |
| 100+ | $0.505 |
| 500+ | $0.451 |
| 1000+ | $0.436 |
| 2500+ | $0.427 |
| 10000+ | $0.419 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TS3702IPTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel51AC9692RL Cut Tape51AC9692 |
| Technical Datasheet | |
| Comparator Type | Micropower |
| No. of Channels | 2Channels |
| Response Time / Propogation Delay | 2.2µs |
| Supply Voltage Range | 2.7V to 16V, ± 1.35V to ± 8V |
| Supply Voltage Range | 2.7V to 16V, ± 1.35V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Comparator Output Type | CMOS, Push Pull |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Comparator Case Style | TSSOP |
| IC Output Type | CMOS, Push Pull |
| No. of Comparators | 2 Comparators |
| Response Time | 2.2µs |
Technical Specifications
| Comparator Type | Micropower |
|---|---|
| Response Time / Propogation Delay | 2.2µs |
| Supply Voltage Range | 2.7V to 16V, ± 1.35V to ± 8V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | CMOS, Push Pull |
| Response Time | 2.2µs |
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Range | 2.7V to 16V, ± 1.35V to ± 8V |
| IC Case / Package | TSSOP |
| Comparator Output Type | CMOS, Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Comparator Case Style | TSSOP |
| No. of Comparators | 2 Comparators |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
