Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS331IQT
Newark Part No.
Re-Reel47AK7085
Cut Tape47AK7085
Your Part Number
Technical Datasheet
6,768 In Stock
Need more?
1500 Delivery in 1-3 Business Days(US stock)
5268 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.120 |
| 25+ | $1.050 |
| 50+ | $0.983 |
| 100+ | $0.915 |
| 250+ | $0.854 |
| 500+ | $0.812 |
| 1000+ | $0.776 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS331IQT
Newark Part No.
Re-Reel47AK7085
Cut Tape47AK7085
Technical Datasheet
Comparator TypeMicropower, Low Voltage
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range1.6V to 5V
Supply Voltage Range1.6V to 5V
IC Case / PackageDFN
No. of Pins6Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleDFN
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time-
Product Overview
TS331IQT is a micropower low-voltage, rail-to-rail comparator. It is ideal for mobile phones, notebooks and PDAs, battery-supplied electronics, general purpose portable devices and general-purpose low voltage applications.
- Supply voltage is 1.6V to 5V
- Low current consumption is 20µA
- Low output saturation voltage
- Low propagation delay is 210ns
- Open-drain output
- ESD tolerance is 2kV HBM
- Operating temperature range from -40°C to +125°C
- Case style is DFN6 1.2x1.3
Technical Specifications
Comparator Type
Micropower, Low Voltage
Response Time / Propogation Delay
-
Supply Voltage Range
1.6V to 5V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
No. of Channels
1Channels
Supply Voltage Range
1.6V to 5V
IC Case / Package
DFN
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DFN
No. of Comparators
1 Comparator
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate