Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN4050HP-12L2YCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel06AN1153RL
Cut Tape06AN1153
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.720 | $7.72 |
| Total Price | $7.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 50+ | $5.270 |
| 100+ | $3.990 |
| 250+ | $3.780 |
| 500+ | $3.560 |
| 1000+ | $3.350 |
| 2500+ | $3.280 |
| 5000+ | $3.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN4050HP-12L2YCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel06AN1153RL
Cut Tape06AN1153
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current25A
On State RMS Current40A
Thyristor Case StyleHU3PAK
No. of Pins7Pins
Peak Non Repetitive Surge Current440A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
25A
Thyristor Case Style
HU3PAK
Peak Non Repetitive Surge Current
440A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
50mA
On State RMS Current
40A
No. of Pins
7Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
