Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084IDCopy
Newark Part No.89K1729
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate16V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
