Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7560
Newark Part No.89K1059
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7560
Newark Part No.89K1059
Technical Datasheet
Output Power x Channels @ Load80W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range18V
IC Case / PackageFlexiwatt25
No. of Pins25Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleFlexiwatt25
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power43W
Technical Specifications
Output Power x Channels @ Load
80W x 4 @ 2Ohm
No. of Channels
4Channels
IC Case / Package
Flexiwatt25
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Amplifier Class
AB
No. of Channels
4 Channel
Audio Amplifier Type
AB
Supply Voltage Range
18V
No. of Pins
25Pins
Output Type
4 x Stereo
Operating Temperature Min
-
Product Range
-
MSL
-
Amplifier Case Style
Flexiwatt25
Automotive Qualification Standard
-
Output Power
43W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate