Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491MV13TR
Newark Part No.
Re-Reel47AK7044
Cut Tape47AK7044
Your Part Number
Technical Datasheet
1,200 In Stock
Need more?
398 Delivery in 1-3 Business Days(US stock)
802 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $3.940 |
| 25+ | $3.720 |
| 50+ | $3.490 |
| 100+ | $3.250 |
| 250+ | $3.000 |
| 500+ | $2.900 |
| 1000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491MV13TR
Newark Part No.
Re-Reel47AK7044
Cut Tape47AK7044
Technical Datasheet
Output Power x Channels @ Load20W x 1 @ 6Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range5V to 18V
Supply Voltage Range5V to 18V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)25W
Output Power25W
Technical Specifications
Output Power x Channels @ Load
20W x 1 @ 6Ohm
No. of Channels
1Channels
Supply Voltage Range
5V to 18V
No. of Pins
36Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power (VA)
25W
Audio Amplifier Type
D
Supply Voltage Range
5V to 18V
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
25W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate