Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2050VCopy
Newark Part No.89K1047
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2050VCopy
Newark Part No.89K1047
Technical Datasheet
Output Power x Channels @ Load35W x 1 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range± 4.5V to ± 25V
IC Case / PackagePentawatt V
No. of Pins5Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StylePentawatt V
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power32W
Technical Specifications
Output Power x Channels @ Load
35W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
Pentawatt V
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 4.5V to ± 25V
No. of Pins
5Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Pentawatt V
Automotive Qualification Standard
-
Output Power
32W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
