Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835T-8TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AH3369
Product RangeSnubberless
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.877 |
| 100+ | $0.636 |
| 500+ | $0.567 |
| 1000+ | $0.512 |
| 2500+ | $0.438 |
| 10000+ | $0.429 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835T-8TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AH3369
Product RangeSnubberless
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt35mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current60A
Holding Current Max40mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeSnubberless
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
40mA
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
Snubberless
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
35mA
Peak Non Repetitive Surge Current
60A
Peak Gate Power
-
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Alternatives for T835T-8T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
