Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH31AC06SWLCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0160
Product RangeECOPACK2 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.490 |
| 100+ | $2.290 |
| 500+ | $2.090 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
| 5000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH31AC06SWLCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0160
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationCommon Anode
Forward Voltage Max2V
Reverse Recovery Time65ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-247LL
No. of Pins3 Pin
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Common Anode
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2V
Forward Surge Current
150A
Diode Case Style
TO-247LL
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
