Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30ST06WYCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0156
Product RangeECOPACK2 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.920 |
| 25+ | $2.630 |
| 50+ | $2.510 |
| 100+ | $2.250 |
| 250+ | $1.990 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30ST06WYCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.12AN0156
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max3.6V
Reverse Recovery Time30ns
Forward Surge Current160A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2 Pin
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
30A
Forward Voltage Max
3.6V
Forward Surge Current
160A
Diode Case Style
DO-247
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
