Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06L2-TRCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.12AN0151
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 50+ | $4.540 |
| 100+ | $4.250 |
| 250+ | $4.170 |
| 500+ | $4.080 |
| 1000+ | $4.000 |
| 2500+ | $3.910 |
| 5000+ | $3.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH30RQ06L2-TRCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.12AN0151
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationPenta Common Anode
Forward Voltage Max2.95V
Reverse Recovery Time30ns
Forward Surge Current215A
Operating Temperature Max175°C
Diode Case StyleHU3PAK
No. of Pins7 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Penta Common Anode
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
7 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.95V
Forward Surge Current
215A
Diode Case Style
HU3PAK
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
