Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH30L06WYCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 12AN0148 |
| Product Range | ECOPACK2 Series |
| Your Part Number |
273 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $3.700 |
| 100+ | $2.640 |
| 500+ | $2.450 |
| 1000+ | $2.140 |
| 2500+ | $2.100 |
| 10000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STTH30L06WYCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 12AN0148 |
| Product Range | ECOPACK2 Series |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 30A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.55V |
| Reverse Recovery Time | 65ns |
| Forward Surge Current | 300A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-247 |
| No. of Pins | 2 Pin |
| Product Range | ECOPACK2 Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 65ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | AEC-Q101 |
| Average Forward Current | 30A |
|---|---|
| Forward Voltage Max | 1.55V |
| Forward Surge Current | 300A |
| Diode Case Style | DO-247 |
| Product Range | ECOPACK2 Series |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
