Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH120RQ06-M2YCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel21AM3761RL
Cut Tape21AM3761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $30.870 | $30.87 |
| Total Price | $30.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $30.870 |
| 50+ | $24.110 |
| 100+ | $22.730 |
| 250+ | $22.280 |
| 500+ | $21.820 |
| 1000+ | $21.370 |
| 2500+ | $20.910 |
| 5000+ | $20.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH120RQ06-M2YCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel21AM3761RL
Cut Tape21AM3761
No. of Phases-
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Bridge Rectifier Case StyleACEPACK SMIT
No. of Pins9Pins
Forward Voltage Max2.95V
Bridge Rectifier MountingSurface Mount
Forward Surge Current400A
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
-
Average Forward Current
60A
No. of Pins
9Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
ACEPACK SMIT
Forward Voltage Max
2.95V
Forward Surge Current
400A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
