Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN3P23TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN6693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.930 |
| 25+ | $3.610 |
| 50+ | $3.270 |
| 100+ | $2.830 |
| 250+ | $2.250 |
| 500+ | $2.130 |
| 1000+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN3P23TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN6693
IC TypeH-Bridge Motor Driver
Motor TypeHalf Bridge
No. of Outputs1Outputs
Output Current5A
Output Voltage7.5V
IC Case / PackageQFN-EP
No. of Pins28Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
7.5V
No. of Pins
28Pins
Supply Voltage Max
16V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Half Bridge
Output Current
5A
IC Case / Package
QFN-EP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
