Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110DFOCD03Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel25AM4035RL
Cut Tape25AM4035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $1.530 |
| 100+ | $1.370 |
| 250+ | $1.290 |
| 500+ | $1.250 |
| 1000+ | $1.230 |
| 2500+ | $1.200 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA110DFOCD03Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel25AM4035RL
Cut Tape25AM4035
IC FunctionAuthentication, State-of-the-Art Security
Supply Voltage Min1.62V
Supply Voltage Max5.5V
IC Case / PackageUFDFPN
No. of Pins8Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Authentication, State-of-the-Art Security
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Case / Package
UFDFPN
Interfaces
I2C
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
