Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST2H100AFYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3447
Re-Reel89AK3446RL
Cut Tape89AK3446
Product RangeECOPACK2 Series
Your Part Number
2,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.175 | $0.00 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 50+ | $0.266 |
| 100+ | $0.234 |
| 250+ | $0.205 |
| 500+ | $0.176 |
| 1000+ | $0.172 |
| 2500+ | $0.169 |
| 5000+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.175 |
| 15+ | $0.165 |
| 25+ | $0.144 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST2H100AFYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel89AK3447
Re-Reel89AK3446RL
Cut Tape89AK3446
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-128FL
No. of Pins2Pins
Forward Voltage Max805mV
Forward Surge Current35A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
35A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOD-128FL
Forward Voltage Max
805mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
