Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC30G065L2YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM3276RL
Cut Tape59AM3276
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $10.730 | $10.73 |
| Total Price | $10.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 50+ | $7.900 |
| 100+ | $6.610 |
| 250+ | $6.400 |
| 500+ | $6.190 |
| 1000+ | $5.980 |
| 2500+ | $5.770 |
| 5000+ | $5.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC30G065L2YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel59AM3276RL
Cut Tape59AM3276
Product Range-
Diode ConfigurationSingle Penta Anode
Repetitive Peak Reverse Voltage650V
Average Forward Current30A
Total Capacitive Charge86nC
Diode Case StyleHU3PAK
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
86nC
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single Penta Anode
Average Forward Current
30A
Diode Case Style
HU3PAK
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
