Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L30A
Newark Part No.
Re-Reel50M5107
Cut Tape50M5107
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 10+ | $0.206 |
| 25+ | $0.194 |
| 50+ | $0.181 |
| 100+ | $0.169 |
| 250+ | $0.149 |
| 500+ | $0.129 |
| 1000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L30A
Newark Part No.
Re-Reel50M5107
Cut Tape50M5107
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Voltage Max395mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STPS1L30A is a 30V, 1V low drop power schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature switched mode power supplies such as adaptors and on-board DC/DC converters. Typical applications include cordless appliance, SSD, battery charger, telecom power and DC / DC converter.
- Forward voltage drop of 0.260V at IF = 1A
- Maximum operating junction temperature of 150°C
- Very low forward voltage drop for less power dissipation
- Avalanche capability specified
- ECOPACK2 compliant
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
75A
Diode Case Style
DO-214AC (SMA)
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
395mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability