Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMS2L-PURCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AN0108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 50+ | $3.310 |
| 100+ | $3.000 |
| 250+ | $2.850 |
| 500+ | $2.790 |
| 1000+ | $2.740 |
| 2500+ | $2.680 |
| 5000+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMS2L-PURCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AN0108
IC FunctionSmart Sensor
Supply Voltage Min3.135V
Supply Voltage Max5.25V
IC Package TypeQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
IC Function
Smart Sensor
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
3.135V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Alternatives for STPMS2L-PUR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
