Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC25APQRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel07AM7781RL
Cut Tape07AM7781
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.260 | $7.26 |
| Total Price | $7.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 50+ | $5.190 |
| 100+ | $4.730 |
| 250+ | $4.590 |
| 500+ | $4.500 |
| 1000+ | $4.410 |
| 2500+ | $4.310 |
| 5000+ | $4.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC25APQRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel07AM7781RL
Cut Tape07AM7781
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators3
No. of Regulated Outputs8
IC Case / PackageWFQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
8
No. of Pins
56Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
3
IC Case / Package
WFQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
