Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP5NK80ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7926
Your Part Number
686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.080 |
| 100+ | $1.650 |
| 500+ | $1.390 |
| 1000+ | $1.350 |
| 2500+ | $1.320 |
| 10000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP5NK80ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7926
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id4.3A
Drain Source On State Resistance2.4ohm
On Resistance Rds(on)1.9ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd110W
Gate Source Threshold Voltage Max3.75V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP5NK80Z is a 800V N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
2.4ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
4.3A
On Resistance Rds(on)
1.9ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
110W
Power Dissipation
110W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
