Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO450N6F7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AM7314RL
Cut Tape29AM7314
Product RangeSTripFET F7 Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.760 | $7.76 |
| Total Price | $7.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 50+ | $5.580 |
| 100+ | $4.350 |
| 250+ | $4.250 |
| 500+ | $4.140 |
| 1000+ | $4.060 |
| 2500+ | $3.970 |
| 5000+ | $3.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO450N6F7Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel29AM7314RL
Cut Tape29AM7314
Product RangeSTripFET F7 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id545A
Drain Source On State Resistance850µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation454W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
545A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
454W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
850µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
STripFET F7 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
