Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL31E8ATCXCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71Y7200
Product RangeSTM8 Family STM8AL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.310 |
| 25+ | $4.650 |
| 50+ | $4.360 |
| 100+ | $3.780 |
| 250+ | $3.180 |
| 500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL31E8ATCXCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.71Y7200
Product RangeSTM8 Family STM8AL Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8AL Series Microcontrollers
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins80Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's68I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels28Channels
ADC Resolution12Bit
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8AL
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8AL Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
64KB
MCU Case Style
LQFP
No. of I/O's
68I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
80Pins
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
28Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8AL
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
