Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.700 |
| 25+ | $2.540 |
| 50+ | $2.390 |
| 100+ | $2.220 |
| 250+ | $2.050 |
| 500+ | $1.990 |
| 1000+ | $1.930 |
Product Information
Product Overview
STM6601GU2BDM6F is a smart push-button on/off controller with Smart Reset™ and power-on lockout device which is used to monitor the state of connected push-button(s) as well as sufficient supply voltage. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press button. The factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected by a long push button (PB) or two buttons(PB and SR) either a reset is asserted or power for the application is disabled depending on the option used. They are ideal for portable devices, terminals, audio and video players, cell phones and smart phones, PDAs, palmtops, organizers.
- Open drain RST output
- PB can be released before the PSHOLD confirmation (Start-up process )
- Active high EN output, long push desserts EN, no resistor on SR (input and output types)
- Threshold voltage VTH+ is 3.50V
- Voltage hysteresis VHYST is 200mV
- tON-BLANK blanking period is 1.4s (min)
- Operating temperature range is -40°C to +85°C
- Operating voltage is 1.6V to 5.5V
- Low standby current is 0.6µA to 1.0µA
- Debounced PB and SR inputs, case style is TDFN12
Technical Specifications
Pushbutton On/Off Controller
5.5V
TDFN
-40°C
STM6601
MSL 1 - Unlimited
TDFN
1.6V
6µA
12Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate