
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.900 |
| 100+ | $0.731 |
| 500+ | $0.663 |
| 1000+ | $0.654 |
| 2500+ | $0.641 |
| 10000+ | $0.628 |
Product Information
Product Overview
STM6519ACARUB6F is a single-pin, push button Smart Reset™ device provides a useful feature which ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button. This reset configuration provides versatility and allows the application to distinguish between a software generated interrupt and a hard system reset. When the input pushbutton is connected to the microcontroller interrupt input, and is closed for a short time, the processor can only be interrupted. If the system still does not respond properly, continuing to keep the push-buttons closed for the extended setup time tSRC causes a hard reset of the processor through the reset output. Typical applications include mobile phones, smartphones, PDAs, e-books, MP3 players, games and portable navigation devices.
- Operating voltage range 2V to 5.5V
- Low supply current 1μA
- Integrated test mode
- Push-button controlled reset timeout period
- No VCC monitoring feature
- Factory programmable tSRC = 1.5s (typ)
- Active-low SR input with no pull-up, active-low open drain RST output with no pull-up
- Available in a 6 pin UDFN package
- Temperature range from -40°C to 85°C
Technical Specifications
Pushbutton Controller
5.5V
UDFN
-40°C
STM6519
-
UDFN
2V
400nA
6Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
