Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32U575VGT6Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AN0076 |
| Product Range | STM32 Family STM32U5 Series Microcontrollers |
| Your Part Number |
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $11.350 |
| 100+ | $10.010 |
| 500+ | $9.470 |
| 1000+ | $9.280 |
| 2500+ | $9.090 |
| 10000+ | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32U575VGT6Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 12AN0076 |
| Product Range | STM32 Family STM32U5 Series Microcontrollers |
| Product Range | STM32 Family STM32U5 Series Microcontrollers |
| Device Core | ARM Cortex-M33F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 160MHz |
| Program Memory Size | 1MB |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 82I/O's |
| Interfaces | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB |
| RAM Memory Size | 784KB |
| ADC Channels | 20Channels |
| ADC Resolution | 12Bit, 14Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32U5 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | STM32 Family STM32U5 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| Interfaces | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB |
| ADC Channels | 20Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32U5 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M33F |
|---|---|
| Operating Frequency Max | 160MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 82I/O's |
| RAM Memory Size | 784KB |
| ADC Resolution | 12Bit, 14Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
