STM32L431RBY6TR
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 128 KB

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 50+ | $2.380 |
| 100+ | $2.150 |
| 250+ | $2.040 |
| 500+ | $2.010 |
| 1000+ | $1.970 |
| 2500+ | $1.930 |
| 5000+ | $1.890 |
| Quantity | Price |
|---|---|
| 5000+ | $3.290 |
| 10000+ | $3.180 |
| 15000+ | $3.030 |
| 25000+ | $2.870 |
| 50000+ | $2.790 |
| 125000+ | $2.760 |
Product Information
Product Overview
STM32L431RBY6TR is an ultra-low-power Arm® Cortex®-M4 32bit MCU+FPU. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L431xx devices embed high-speed memories (flash memory up to 256Kbyte, 64Kbyte of SRAM), a quad SPI flash memories interface (available on all packages) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.
- Ultra-low-power product type, 128KB of flash memory size
- 1.71V to 3.6V power supply range
- 28nA shutdown mode (5 wakeup pins)
- Batch acquisition mode (BAM), 4µs wakeup from stop mode
- Brown out reset (BOR), interconnect matrix
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels support touchkey, linear and rotary touch sensors
- 64 pins CSP ECOPACK®2 package
- Industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
32bit
80MHz
64Pins
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F
32 bit
80MHz
128KB
WLCSP
WLCSP
64KB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
