
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.900 |
| 25+ | $2.670 |
| 50+ | $2.530 |
| 100+ | $2.410 |
| 250+ | $2.290 |
| 500+ | $2.200 |
| 1000+ | $2.140 |
Product Information
Product Overview
STM32F051K8T6TR is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (up to 64Kbytes of flash memory and 8Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (upto two I²Cs, upto two SPIs, one I²S, one HDMI CEC, and upto two USARTs), one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer, and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 64Kbyte user code memory size
- 8byte SRAM, 48MHz maximum switching frequency
- Operating voltage range from 2V to 3.6V, analog supply: VDDA = from VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast low-power analog comparators with programmable input and output
- Calendar RTC with alarm and periodic wakeup from stop/standby
- HDMI CEC interface, wakeup on header reception, serial wire debug (SWD), 96-bit unique ID
- Operating temperature range from -40°C to 85°C, LQFP32 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
32Pins
25I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F051K8T6TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
