Product Information
Product Overview
The STM3240G-JAVA is a JAVA evaluation kit to evaluate the development of embedded applications in Java for the STM32F4 series microcontrollers with STM32F407IGH6 MCU on board. The MicroEJ is based on the Eclipse IDE and provides extended features for using Java in embedded systems to design and deploy embedded Java applications, simulate embedded Java applications on PCs and perform automated tests. The main limitations of the evaluation version are 3 months of use from the first launch and one hour of runtime. A Java demo is programmed in the STM32F407IGH6 microcontroller on the evaluation board. This JAVA evaluation kit features one or more Java platforms (JPF) for STM32 MCUs. Each JPF provides an abstraction of a number of features of the STM32 microcontrollers and of the components available on the STM32 boards.
- 3.2inch 240x320 TFT colour LCD including the touch screen capability with MicroUI
- Ethernet with an integrated TCP/IP stack and the sockets interface
- RS232 USART communication
- Joystick with 4 direction control and selector wakeup, tamper and user buttons
- Four colour LEDs
- Embedded ST-LINK/V2 for development purposes
- SNI (Simple Native interface) and SP (Shielded Plug) to interface Java and C world
- Hardware floating point support
Applications
Embedded Design & Development
Contents
STM3240G-EVAL evaluation board, DVD ROM which contains an evaluation version of the STM32Java software development kit based on MicroEJ.
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Eval Board STM32F407IG, DVD ROM
No SVHC (17-Dec-2015)
32bit
ARM
STM32F407IG
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate