Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL175N4LF8AGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel06AN1137RL
Cut Tape06AN1137
Product RangeSTripFET F8 Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.510 | $2.51 |
| Total Price | $2.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 50+ | $1.680 |
| 100+ | $1.200 |
| 250+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $0.936 |
| 2500+ | $0.913 |
| 5000+ | $0.889 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL175N4LF8AGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel06AN1137RL
Cut Tape06AN1137
Product RangeSTripFET F8 Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id167A
Drain Source On State Resistance0.0022ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation111W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F8 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
167A
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
111W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0022ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
STripFET F8 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
