Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH12N120K5-2AGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN9695
Product RangeMDmesh K5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.510 |
| 50+ | $9.890 |
| 100+ | $9.790 |
| 250+ | $9.590 |
| 500+ | $9.400 |
| 1000+ | $9.200 |
| 2500+ | $9.010 |
| 5000+ | $8.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH12N120K5-2AGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN9695
Product RangeMDmesh K5 Series
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id7A
Drain Source On State Resistance1.9ohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation266W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K5 Series
QualificationAEC-Q101
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7A
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Power Dissipation
266W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
1.9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
MDmesh K5 Series
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
