Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2HSACTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM3274RL
Cut Tape59AM3274
Your Part Number
251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 50+ | $2.660 |
| 100+ | $2.420 |
| 250+ | $2.300 |
| 500+ | $2.280 |
| 1000+ | $2.230 |
| 2500+ | $2.190 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2HSACTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM3274RL
Cut Tape59AM3274
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeSi MOSFET
No. of Pins8Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeCMOS, Inverting, Non-Inverting, TTL
Source Current4A
Sink Current4A
Supply Voltage Min3.1V
Supply Voltage Max4V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
Si MOSFET
IC Case / Package
WSOIC
Input Type
CMOS, Inverting, Non-Inverting, TTL
Sink Current
4A
Supply Voltage Max
4V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
