Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI160V1
Newark Part No.45AC5638
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI160V1
Newark Part No.45AC5638
Technical Datasheet
Accessory Type3-Axis Digital Accelerometer Adapter Board
For Use WithSTEVAL-MKI109V2 Motherboard
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- LSM6DS3 adapter board for a standard DIL24 socket
- Complete LSM6DS3 pinout for a standard DIL24 socket
- Fully compatible with the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards
- Fully compatible with the X-NUCLEOIKS01A1 expansion board for STM32 Nucleo
- Effective solution for fast system prototyping and device evaluation with in user’s own application
- Comes ready-to use with the required decoupling capacitors on VDD power supply line
Technical Specifications
Accessory Type
3-Axis Digital Accelerometer Adapter Board
Product Range
-
For Use With
STEVAL-MKI109V2 Motherboard
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
