Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL014V1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK8696
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.320 |
Price for:Each
Minimum: 1
Multiple: 1
$114.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL014V1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK8696
Device TopologyBoost, SEPIC
No. of Outputs4Outputs
Output Current150mA
Output Voltage-
Input Voltage Min4.5V
Input Voltage Max42V
Core ChipALED7709ATR
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Brd ALED7709ATR, Ctrl Brd STEVAL-LLL014M1, Microcontroller SPC582B60E1, LED brd STEVAL-LLL014D1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
150mA
Input Voltage Min
4.5V
Core Chip
ALED7709ATR
Kit Contents
Eval Brd ALED7709ATR, Ctrl Brd STEVAL-LLL014M1, Microcontroller SPC582B60E1, LED brd STEVAL-LLL014D1
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4Outputs
Output Voltage
-
Input Voltage Max
42V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
