Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL009V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.21AJ6877
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $468.990 |
Price for:Each
Minimum: 1
Multiple: 1
$468.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL009V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.21AJ6877
Technical Datasheet
Device Topology-
No. of Outputs2Outputs
Output Current6.25A
Output Voltage48.5V
Input Voltage Min270VAC
Input Voltage Max480VAC
Core Chip-
Dimming Control TypeAnalogue
Kit ContentsEval Board STM32F334R8, L6562AT, VIPER267KDTR
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
-
Output Current
6.25A
Input Voltage Min
270VAC
Core Chip
-
Kit Contents
Eval Board STM32F334R8, L6562AT, VIPER267KDTR
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage
48.5V
Input Voltage Max
480VAC
Dimming Control Type
Analogue
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
