
Need more?
| Quantity | Price |
|---|---|
| 1+ | $118.870 |
Product Information
Product Overview
STEVAL-ISA204V1 is an evaluation board designed to demonstrate high efficiency DC-DC conversion, able to output 100W (5V/20A) from 42 to 56V DC input, which is especially suitable for telecom applications. The power conversion stage is based on an active clamp forward topology managed by a PM8804 PWM controller featuring all the integrated circuitry necessary for a compact and efficient 48V converter. The highly configurable controller includes a programmable oscillator for switching frequency regulation up to 1MHz, adjustable slope compensation, dual complementary low-side drivers with programmable dead time, programmable soft start, soft turn off and a programmable current sense blanking time.
- DC-DC forward converter based on PM8804
- Switching frequency of 250kHz
- Peak efficiency greater than 94%
- Open circuit protection
Technical Specifications
STMicroelectronics
Power Management
Eval Board PM8804
To Be Advised
PM8804
Server & Telecom Power
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
