Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA156V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49Y1250
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.890 |
Price for:Each
Minimum: 1
Multiple: 1
$52.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA156V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49Y1250
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL6986
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board L6986
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
STEVAL-ISA156V1 is a 38V, 2A synchronous step-down switching regulator evaluation board based on the L6986 with 30μA quiescent current. It can be used for 12V and 24V buses, programmable logic controllers (PLCs), decentralized intelligent nodes & sensors and low noise applications (LNM).
- 4V to 38V operating input voltage
- Low consumption mode or low noise mode
- 30μA IQ at light load (LCM VOUT= 3.3 V) and 5μA IQ-SHTDWN
- Adjustable fSW (250kHz - 2MHz) and output voltage adjustable from 0.85V to VIN
- Embedded output voltage supervisor
- Adjustable soft-start time
- Internal current limiting
- Overvoltage protection and output voltage sequencing
- Peak current mode architecture
- Thermal shutdown
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board L6986
Automotive Qualification Standard
-
Silicon Core Number
L6986
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
