
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.640 |
Product Information
Product Overview
STEVAL-A6983NV1 is an evaluation board based on DC-DC converter buck regulator A6983NQTR. It is an easy to use synchronous monolithic step-down regulator capable of delivering up to 3A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is based on a peak current mode architecture and is packaged in QFN16 (3 x 3mm) with internal compensation thus minimizing design complexity and size. The device is designed for applications active during car parking, so it maximizes the efficiency at the light-load with the controlled output voltage ripple. The STEVAL-A6983NV1 allows the switching frequency to be selected in the 200kHz - 2.3MHz range with optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality. The typical shutdown current is 2μA when disabled. As soon as the EN pin is pulled-up the device is enabled and the internal 1.3ms soft start takes place.
- AEC-Q100 Grade 1 qualified
- 3.5 to 38V operating input voltage and output voltage from 0.85V to VIN
- 3.3 and 5V fixed output voltage versions, 3A DC output current
- Internal compensation network, noise sensitive applications, 2μA shutdown current
- Internal soft-start, high voltage VIN compatible enable
- Output overvoltage protection, output voltage sequencing and thermal protection
- Optional spread spectrum for improved EMC
- Power good
- Synchronization with an external clock
- Operating temperature range: -40 to +150°C for Tj
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board A6983NQTR
AEC-Q100
A6983NQTR
Synchronous Step Down Regulator
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
