Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG212QTRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel93AM9405RL
Cut Tape93AM9405
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 50+ | $2.090 |
| 100+ | $1.880 |
| 250+ | $1.800 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 2500+ | $1.670 |
| 5000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVEG212QTRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel93AM9405RL
Cut Tape93AM9405
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeGaN HEMT
No. of Pins18Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeLogic
Source Current800mA
Sink Current1.8A
Supply Voltage Min10.3V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
18Pins
IC Mounting
Surface Mount
Source Current
800mA
Supply Voltage Min
10.3V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT
IC Case / Package
QFN
Input Type
Logic
Sink Current
1.8A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
45ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
