Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE631NCopy
Newark Part No.15AN6899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.460 |
| 112+ | $1.970 |
| 504+ | $1.820 |
| 1008+ | $1.630 |
| 2520+ | $1.330 |
| 5012+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTDRIVE631NCopy
Newark Part No.15AN6899
No. of Channels3Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins28Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current1A
Sink Current850mA
Supply Voltage Min9.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
3Channels
Driver Configuration
Half Bridge
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
850mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
45ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
