Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD9N40M2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH8807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.260 |
| 100+ | $0.894 |
| 500+ | $0.736 |
| 1000+ | $0.721 |
| 2500+ | $0.707 |
| 10000+ | $0.692 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD9N40M2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH8807
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id6A
On Resistance Rds(on)0.59ohm
Drain Source On State Resistance0.59ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation60W
Power Dissipation Pd60W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
400V
On Resistance Rds(on)
0.59ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
60W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.59ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
60W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
