Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD1NK60T4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6455
Re-Reel33R1142RL
Cut Tape33R1142
Your Part Number
34,327 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.574 | $0.00 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.740 |
| 10+ | $1.120 |
| 15+ | $1.050 |
| 25+ | $0.978 |
| 50+ | $0.907 |
| 125+ | $0.772 |
| 250+ | $0.757 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.574 |
| 7500+ | $0.522 |
| 12500+ | $0.512 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD1NK60T4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6455
Re-Reel33R1142RL
Cut Tape33R1142
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id500mA
Drain Source On State Resistance8.5ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
8.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for STD1NK60T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
