
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STCS2ASPRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel18AC7761RL Cut Tape18AC7761 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $2.690 |
| 100+ | $2.220 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
| 10000+ | $1.980 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STCS2ASPRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel18AC7761RL Cut Tape18AC7761 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Output Current Max | 2A |
| Output Current Max | 2A |
| Output Voltage Max | - |
| IC Case / Package | PowerSO |
| No. of Pins | 10Pins |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 40V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Device Topology | Constant Current |
| Driver Case Style | PowerSO |
| No. of Outputs | 1Outputs |
| Output Current | 2A |
| Output Voltage | - |
| Switching Frequency | - |
Product Overview
STCS2ASPR is a 2A max constant current LED driver. It is a BiCMOS constant current source designed to provide precise constant current starting from a varying input voltage source. The main target is to replace the discrete components solution for driving LEDs in low voltage applications such as 5V, 12V or 24V, giving benefits in terms of precision, integration and reliability. The current is set with an external resistor up to 2A with a ±10 % precision; a dedicated pin allows implementing PWM dimming. An external capacitor allows setting the slope for the current rise from tens of microseconds to tens of milliseconds, allowing the reduction of EMI. An open-drain pin output provides information on the load disconnection condition. Typical applications include LED constant current supplying for varying input voltages, low-voltage lighting, small appliances LED lighting, and car LED lights.
- Less than 0.5V voltage overhead
- PWM dimming pin, shutdown pin
- LED disconnection diagnostic
- Slope control with external cap
- Supply voltage range from 4.5 to 40V
- Quiescent current (measured on VCC pin) is 1µA max at shutdown mode;VCC = 5 to 12V
- Dropout voltage (VDRAIN to GND) is 0.12V typ at IO = 100mA
- Rise/fall time of the current on PWM transition is 800µs at CSLOPE = 10nF,TJ = -40°C to 105°C
- PowerSO-10 package
- Junction temperature range from -40 to 150°C
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Output Current Max | 2A |
| IC Case / Package | PowerSO |
| Input Voltage Min | 4.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Topology | Constant Current |
| No. of Outputs | 1Outputs |
| Output Voltage | - |
| Output Current Max | 2A |
|---|---|
| Output Voltage Max | - |
| No. of Pins | 10Pins |
| Input Voltage Max | 40V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| Driver Case Style | PowerSO |
| Output Current | 2A |
| Switching Frequency | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
