Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR6008WYCopy
Newark Part No.11AN9652
Product RangeECOPACK2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.970 |
| 25+ | $3.470 |
| 60+ | $3.250 |
| 120+ | $2.820 |
| 270+ | $2.370 |
| 510+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR6008WYCopy
Newark Part No.11AN9652
Product RangeECOPACK2 Series
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current60A
Bridge Rectifier Case StyleDO-247
No. of Pins2Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current500A
Operating Temperature Max175°C
Product RangeECOPACK2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
60A
No. of Pins
2Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
DO-247
Forward Voltage Max
1.1V
Forward Surge Current
500A
Product Range
ECOPACK2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
